| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-7043 |
| Color: | Natural |
| Series: | 42385 - Mini-Fit BMI |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015247043 42385-04B2 |
| SKU: | MOL15-24-7043 |
15-24-7043
| Heilind Number: | MOL15-24-7043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-7043 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-0, 4 Circuits
More >>Specifications
Detailed Description
Enhance your power connectivity with our Mini-Fit BMI Receptacle Header. Featuring a 4.20mm pitch and dual-row design, this connector ensures reliable performance in vertical orientations. Equipped with snap-in plastic pegs, it offers easy and secure installation. With a contact material of brass and gold plating, it guarantees optimal conductivity. UL 94V-0 rated, it meets stringent safety standards. Suitable for high-power applications, it has a current rating of 9A and voltage rating of 600V AC/DC. Operating in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Featuring a straight body orientation and through-hole termination method, it provides stability on PCBs. With 4 circuits and 2 rows, it offers ample connectivity options. RoHS compliant and with UL and CSA certifications, it ensures quality and compliance. Perfect for use in PCB assemblies, it is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/14/2026 | 517686 - Capacity Change or Tool replacement. Project aims to tool lup a new high capacity mold capable of providing an additional supply. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||

