| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-7062 |
| Color: | Natural |
| Series: | 42385 - Mini-Fit BMI |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015247062 A-42385-06A2 |
| SKU: | MOL15-24-7062 |
15-24-7062
| Heilind Number: | MOL15-24-7062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-7062 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-2, 6 Circuits
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI Receptacle Header, a versatile component designed for power applications. With a 4.20mm pitch and dual-row configuration, this header offers seamless connectivity in vertical orientations. Featuring snap-in plastic pegs for secure installation, it ensures reliable performance. The 0.80μm gold plating guarantees optimal conductivity, while UL 94V-2 certification upholds safety standards. With 6 circuits, it can handle up to 9A of current at 600V AC/DC. Constructed with brass contacts and a nylon body, this header is durable and efficient. Operating in a wide temperature range from -40 to 105°C, it suits various environments. Perfect for PCB applications, it offers easy assembly with through-hole termination. RoHS compliant and meeting stringent quality standards, the Mini-Fit BMI Receptacle Header is a trusted choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-7042 | Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 0.80µm Gold (Au), UL 94V-2, 4 Circuits | ![]() |
| Molex 15-28-6061 | Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Select Gold (Au) Plating, with Drain Holes | ![]() |
| Molex 39-30-1080 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural | ![]() |
| Molex 43160-1102 | Sabre Right Angle Header, 2 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/14/2026 | 517686 - Capacity Change or Tool replacement. Project aims to tool lup a new high capacity mold capable of providing an additional supply. | Download | |||
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||


