15-24-7100

Heilind Number:MOL15-24-7100
Manufacturer:Molex
Manufacturer Number:15-24-7100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-24-7100
Color:Natural
Series:42385 - Mini-Fit BMI
Amperage:9 A
Connector Type:Mini-Fit BMI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Ground to Panel / PCB:No
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Surface Mount Compatible:No
Material Flammability Standard:94V-2
Part Aliases:0015247100 42385-10A1
SKU:MOL15-24-7100

Detailed Description

Introducing the Mini-Fit BMI Receptacle Header, a versatile component for your PCB connections. With a 4.20mm pitch, dual-row design, and vertical orientation, it offers efficient board-to-board connectivity. Featuring snap-in plastic pegs for secure installation, this header is equipped with post 2.54μm tin (Sn) contacts, ensuring reliable performance. UL 94V-2 rated for safety, it can handle up to 9A and 600V AC/DC. Constructed with durable brass contacts and nylon housing, it is suitable for power applications. With through-hole termination and PCB locator for easy assembly, this header is a dependable choice for your electronic projects. RoHS compliant and meeting various agency certifications, it guarantees quality and compliance. Explore the Mini-Fit BMI Receptacle Header for your connectivity needs.