| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-9104 |
| Color: | Natural (White) |
| Series: | 42404 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015249104 A-42404-10B1 |
| SKU: | MOL15-24-9104 |
15-24-9104
| Heilind Number: | MOL15-24-9104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-9104 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI Header, perfect for dual-row, right-angle connections with a secure snap-in plastic peg PCB lock. Featuring 10 circuits and crafted from UL 94V-0-rated PA Polyamide Nylon 6/6, this connector ensures reliable performance. With tin (Sn) plating and a 13A amperage rating, it guarantees efficient power transmission. Its natural (white) color and compact design make it ideal for various applications. The Mini-Fit BMI Header is a versatile solution for board-to-board and wire-to-board connections, offering durability and compliance with RoHS standards. Perfect for use in demanding environments, it has an operating temperature range of -40 to 105°C, ensuring stability even in harsh conditions. Trust in its quality and performance for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 07/01/2017 | 502703 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||

