15-28-6102

Heilind Number:MOL15-28-6102
Manufacturer:Molex
Manufacturer Number:15-28-6102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Select Gold (Au) Plating, without Drain Holes

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-28-6102
Color:Natural (White)
Series:42440 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Tail Length:3.56 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.8 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Partial
Material Flammability Standard:94V-0
Part Aliases:0015286102 A-42440-1022
SKU:MOL15-28-6102

Detailed Description

Enhance your PCB connections with our Mini-Fit BMI Header. Designed for efficiency, this vertical connector features a 4.20mm pitch, dual-row configuration with snap-in plastic peg PCB lock for secure assembly. With 10 circuits and high-quality PA Polyamide Nylon 6/6 construction, it ensures reliable performance. The select gold (Au) plating offers optimal conductivity, while its straight body orientation and through-hole termination method simplify installation. Meeting UL 94V-0 standards, it guarantees safety and durability in operation. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is a versatile solution for your connectivity needs.