| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-28-6182 |
| Color: | Natural (White) |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015286182 A-42440-1822 |
| SKU: | MOL15-28-6182 |
15-28-6182
| Heilind Number: | MOL15-28-6182 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-28-6182 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Select Gold (Au) Plating, without Drain Holes
More >>Specifications
Detailed Description
Enhance your electronic connections with our Mini-Fit BMI Header, a high-performance component designed for seamless integration. Featuring a 4.20mm pitch and dual-row configuration, this vertical header ensures secure connectivity in your PCB setup. With 18 circuits and select gold plating, it guarantees optimal signal transmission and durability. Crafted from PA Polyamide Nylon 6/6 with UL 94V-0 certification, it meets stringent safety standards. The snap-in plastic peg PCB lock provides added stability, while the absence of drain holes prevents moisture buildup. Suitable for applications requiring a current of up to 13A and a voltage of 600V, this header is a reliable choice for various projects. Its straight body orientation and through-hole termination method offer easy installation, while its vertical orientation saves space on the board. With features like PCB retention, polarization, and guide-to-mating part functionality, it ensures hassle-free assembly. RoHS compliant and with agency certifications, you can trust in the quality and compliance of this Mini-Fit BMI Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | 516254 - Capacity Change or Tool Replacement. Molex Lincoln Nebraska is adding replacement tooling impacting the parts in the attached list. There will be no impact to the Form, Fit, Function or Appearance of the Housings produced from this tooling when compared to the current tooling. There will also be no impact to the Finished Goods Form, Fit, Function or Appearance that uses the produced Housings. | Download | |||

