| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-29-1026 |
| Color: | Black |
| Series: | 7859 - C-Grid - C-Grid III - SL |
| Amperage: | 5 A |
| Connector Type: | C-Grid, C-Grid III, SL |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Material: | Polyester |
| Jumper/Shunt: | Shunt |
| Component Type: | Shunt |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015291026 7859-2561N |
| SKU: | MOL15-29-1026 |
15-29-1026
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our black 7859 series C-Grid III SL connectors. Featuring a durable polyester construction and phosphor bronze contacts, these connectors ensure reliable performance even in harsh environments. With a 5A amperage rating and two contacts loaded, they provide efficient power transmission. The included shunt component offers versatility for jumper connections. Certified by CSA and UL, these connectors meet stringent quality standards. RoHS compliant and capable of operating in a wide temperature range, from -40 to 105°C, they are ideal for various industrial applications. Upgrade your PCB assembly with these high-quality connectors for seamless integration and optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-60-5020 | KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 87832-1420 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 11/01/2020 | 509049 - Supplier Change. Add additional source for metal strip 80070864 as second source for 78598 series connector terminals | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 08/01/2014 | GCM 10629608 - Supplier Change. | Download | |||


