| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1031 |
| Series: | 5025 |
| Gender: | Plug |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 4.8 mm |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311031 5025-03P |
| SKU: | MOL15-31-1031 |
15-31-1031
| Heilind Number: | MOL15-31-1031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-31-1031 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with this high-performance male Plug Connector. Designed for seamless integration, this panel-mount connector features three contacts arranged in a single row, ensuring efficient power transfer. With a 4.8mm pitch and compatibility with Wire-to-Wire systems, it offers versatility in various circuit applications. Certified for CSA and UL standards, it guarantees safety and reliability, even in extreme temperatures ranging from -40 to 105°C. Its polarized design and durable construction make it a dependable choice for your power panel needs. RoHS compliant, it meets environmental regulations without compromising on quality. Upgrade your setup with this essential connector for optimal performance.

