| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1042 |
| Series: | 5025 |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 4.8 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311042 5025-04R1 |
| SKU: | MOL15-31-1042 |
15-31-1042
| Heilind Number: | MOL15-31-1042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-31-1042 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with this versatile receptacle, featuring four contacts in a single row for efficient connectivity. Designed for wire-to-wire applications, it offers a seamless fit with a 4.8mm pitch. Meeting stringent quality standards, this housing guarantees reliable performance in diverse environments, with an operating temperature range of -40 to 105°C. Certified for both CSA and UL compliance, it ensures peace of mind in terms of safety and reliability. Its RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your setup with this essential component, ideal for a wide range of circuit applications.

