| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1061 |
| Color: | Natural |
| Series: | 5025 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 4.8 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311061 5025-06P |
| SKU: | MOL15-31-1061 |
15-31-1061
Specifications
Detailed Description
Enhance your power connectivity with this versatile panel mount connector. Designed for easy installation, it features a durable nylon housing with six gold-plated contacts organized in two rows. Meeting stringent safety standards, this connector is UL and CSA certified, ensuring reliable performance in a wide range of environments. With a pitch of 4.8mm, it offers efficient power transmission, while its operating temperature range of -40 to 105°C guarantees durability. Suitable for wire-to-wire applications, this connector is a must-have for any power panel setup. Rest assured, it is RoHS compliant, making it an environmentally friendly choice for your projects. Trust in its quality and performance for seamless power delivery.

