| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-31-1063 |
| Color: | Natural |
| Series: | 5025 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 4.8 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 4.80mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015311063 5025-06P1 |
| SKU: | MOL15-31-1063 |
15-31-1063
Specifications
Detailed Description
This natural-colored, 5025 series connector is designed for power applications, featuring a durable nylon housing with 6 contacts arranged in 2 rows. With a pitch of 4.8mm, it offers reliable connectivity in various environments, with an operating temperature range of -40 to 105°C. Certified for both CSA and UL standards, this connector ensures safety and quality in use. Its wire-to-wire system allows for easy installation, and its polarized design prevents incorrect mating. RoHS compliant, it meets environmental regulations. Perfect for industrial or commercial use, this connector is a dependable choice for your connectivity needs.

