| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-8080 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015388080 70430-0147 |
| SKU: | MOL15-38-8080 |
15-38-8080
Specifications
Detailed Description
Enhance your connectivity with our SL Single Row, Female, Version G Receptacle. Featuring 8 circuits, this black connector is designed for streamlined performance. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable power transmission. The polyester alloy construction, along with phosphor bronze contacts plated with tin, guarantees durability and efficient conductivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Its straight body orientation and vertical orientation make it easy to install, while its stackable design adds versatility to your setup. Compliant with RoHS standards, this connector is a sustainable choice for your projects in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

