| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-8118 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015388118 70430-0010 |
| SKU: | MOL15-38-8118 |
15-38-8118
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Single Row Female Receptacle, featuring 11 circuits for efficient data transfer. Crafted from durable black polyester alloy, it ensures reliable performance even in challenging environments. With a 2.54mm pitch and vertical orientation, it offers seamless integration onto PCBs. Its phosphor bronze contact material, plated with tin, guarantees optimal signal conductivity. Designed for FFC/FPC wire types, it accommodates a voltage of up to 250V and operates smoothly in temperatures ranging from -40 to 105°C. Stackable and compliant with RoHS standards, this connector is a dependable choice for various applications in the electronics industry.

