| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-8159 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015388159 |
| SKU: | MOL15-38-8159 |
15-38-8159
| Heilind Number: | MOL15-38-8159 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-38-8159 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SL Single Row, Female, Version D Receptacle. Designed for optimal performance, this connector features 15 circuits and is crafted with durable polyester alloy in a sleek black finish. With a voltage rating of 250V and amperage options of 1A or 2A, it ensures reliable power transmission. The phosphor bronze contact material and tin plating guarantee excellent conductivity, while the 2.54mm pitch allows for easy integration. Perfect for wire-to-wire or wire-to-board applications, it offers vertical orientation and stackable capability, making it versatile for various setups. With a mating cycle of 25, this connector is built to last. Trust in its quality for your FFC/FPC needs.

