| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-8239 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015388239 |
| SKU: | MOL15-38-8239 |
15-38-8239
| Heilind Number: | MOL15-38-8239 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-38-8239 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and disconnect with our Single Row, Female, Version D Receptacle, featuring 23 Circuits for versatile connectivity. Designed for efficiency, this black connector in the 70430 series offers durable performance with an amperage rating of 1A or 2A and a voltage capacity of 250V. Constructed with high-quality materials including Polyester Alloy and Phosphor Bronze contacts plated with Tin, it ensures reliable signal transmission. With a 2.54mm pitch and vertical orientation, it suits FFC/FPC cable types, making it ideal for various applications. Stackable and with a mating cycle of 25, this connector provides convenience and longevity in wire-to-wire or wire-to-board setups. Rest assured of its quality as it complies with industry standards.

