| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-9052 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015389052 70431-0074 |
| SKU: | MOL15-38-9052 |
15-38-9052
Specifications
Detailed Description
Enhance your electronic connections with our SL FFC/FPC Connector. This single-row male version, designed for Vertical orientation, boasts 5 circuits for seamless data transmission. Crafted from durable Polyester Alloy in a sleek Black finish, it ensures reliable performance even in challenging environments. With a pitch of 2.54mm and a voltage rating of 250V, this connector is suitable for various applications. Its Phosphor Bronze contact material with Tin plating guarantees efficient conductivity, while the operating temperature range of -40 to 105°C ensures stability. RoHS compliant and featuring a stackable design, this connector is a versatile and essential component for your projects. Upgrade your connectivity with the SL Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. | Download | |||

