| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-38-9222 |
| Color: | Black |
| Series: | 70431 |
| Amperage: | 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015389222 |
| SKU: | MOL15-38-9222 |
15-38-9222
Specifications
Detailed Description
Easily connect your FFC/FPC cables with our SL Connector, featuring a single row male design in version D with 22 circuits. Crafted from durable polyester alloy in black, this connector offers reliable performance for various applications. With a pitch of 2.54mm and contact material of phosphor bronze, it ensures secure and efficient connections. Its vertical orientation and stackable design optimize space usage on your PCB. Rest assured of its quality and compliance with industry standards. Perfect for wire-to-wire or wire-to-board setups, this SL Connector is a versatile solution for your connectivity needs.

