| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5124 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445124 71850-0203 |
| SKU: | MOL15-44-5124 |
15-44-5124
| Heilind Number: | MOL15-44-5124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-44-5124 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 24 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance C-Grid Connector. Designed for seamless integration, this straight orientation connector features 24 contacts in a dual-row configuration, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers optimal compatibility for various applications. Crafted from durable materials, including High Temperature Thermoplastic and Phosphor Bronze, it guarantees longevity and stability. Rated for 2.5A and 250V, this connector is suitable for both power and signal transmission. Its through-hole termination method and gold-plated contact mating area ensure secure and efficient PCB assembly. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards. From industrial machinery to consumer electronics, this C-Grid Connector is the perfect choice for your connectivity needs.

