| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5134 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 34 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445134 71850-0208 |
| SKU: | MOL15-44-5134 |
15-44-5134
Specifications
Detailed Description
Introducing the 15-44-5134, a high-performance PCB Socket Receptacle designed for seamless board-to-board connectivity in electronic systems. This sleek black connector, part of the 71850 C-Grid series, features 34 gold-plated contacts with a pitch of 2.54mm, ensuring efficient signal transmission. Crafted from durable high-temperature thermoplastic and phosphor bronze, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a straight body orientation and vertical layout, it offers easy installation and space-saving design. RoHS compliant and suitable for lead-free soldering processes, this connector is not only environmentally friendly but also future-proof. Perfect for applications requiring a voltage of up to 250V and an amperage of 2.5A, the 15-44-5134 is the ideal choice for demanding circuitry needs. Elevate your electronic projects with this premium PCB Socket Receptacle.

