| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5180 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 500 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445180 71850-0231 |
| SKU: | MOL15-44-5180 |
15-44-5180
| Heilind Number: | MOL15-44-5180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-44-5180 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 80 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our C-Grid 71850 series PCB Socket Receptacle in sleek black. Designed for high-performance signal transmission, this vertical connector features 80 gold-plated contacts on a 2.54mm pitch, ensuring reliable power delivery at up to 500V AC/DC. Constructed with high-temperature thermoplastic and phosphor bronze, it offers durability in harsh environments, with an operating temperature range of -40 to 105°C. Suitable for through-hole termination on 1.57mm thick PCBs, it boasts UL and CSA certifications for quality assurance. RoHS compliant and lead-free process compatible, it's a sustainable choice for your electronic assembly needs. Surface mount compatible for easy installation, this connector is a versatile solution for various applications.

