| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5808 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445808 71850-0131 |
| SKU: | MOL15-44-5808 |
15-44-5808
Specifications
Detailed Description
Elevate your PCB connectivity with this high-quality C-Grid connector. Designed for precision, it boasts a straight body orientation with through-hole termination, ensuring seamless integration. With a durable construction of high-temperature thermoplastic and phosphor bronze contacts, it guarantees reliability in any environment. Featuring a pitch of 2.54mm and a voltage rating of 250V, it's perfect for signal applications. Gold-plated contact mating areas offer optimal conductivity, while its UL and CSA certifications ensure compliance with industry standards. RoHS compliant and lead-free process capable, it's both environmentally friendly and technologically advanced. Trust in this Board to Board connector for efficient and secure PCB connections.

