| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5826 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445826 71850-0140 |
| SKU: | MOL15-44-5826 |
15-44-5826
| Heilind Number: | MOL15-44-5826 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-44-5826 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 26 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid Vertical PCB Socket Receptacle, designed for seamless signal transmission in electronic circuits. This straight orientation, black receptacle features 26 contacts in 2 rows, ensuring reliable power delivery with a current rating of 2.5A and a voltage tolerance of 250V. Crafted with high-temperature thermoplastic and phosphor bronze contacts plated in gold, it guarantees durability and efficient performance even in harsh operating conditions, ranging from -40 to 105°C. With a 2.54mm pitch and through-hole termination method, it offers easy installation on PCBs with a thickness of 1.57mm. RoHS compliant and UL certified, it meets the highest industry standards for quality and safety. Ideal for board-to-board connections, this receptacle is a must-have component for your electronic projects.

