| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-5830 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015445830 71850-0142 |
| SKU: | MOL15-44-5830 |
15-44-5830
| Heilind Number: | MOL15-44-5830 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-44-5830 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 30 Circuits
More >>Specifications
Detailed Description
Easily connect signals on your PCB with this straight, black C-Grid connector from the 71850 series. Featuring 30 contacts in a 2-row configuration, it offers reliable performance with a 2.5 A current rating and 250 V voltage. The through-hole termination method ensures secure attachment, while the phosphor bronze contact material and gold plating guarantee optimal conductivity. Made of high-temperature thermoplastic, it can withstand harsh operating conditions from -40 to 105 °C. RoHS-compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for board-to-board applications, it comes in a tray packaging for convenience. Upgrade your connectivity solutions with this quality PCB socket receptacle.

