| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-44-6830 |
| Color: | Black |
| Series: | 71850 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015446830 71850-0078 |
| SKU: | MOL15-44-6830 |
15-44-6830
Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance C-Grid Connector, boasting a sleek black design that adds a touch of sophistication to your setup. This two-row receptacle features 30 contacts, each meticulously crafted from durable phosphor bronze for optimal conductivity. With a straight body orientation and through-hole termination method, installation is a breeze. The 2.54mm pitch and 250V voltage rating ensure reliable signal transmission, while the high-temperature thermoplastic construction guarantees long-lasting durability even in harsh environments. RoHS compliant and boasting UL agency certification, this connector is a testament to both quality and safety in electronic design. Perfect for board-to-board applications, it's a must-have component for any project requiring precision connectivity.

