| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3142 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453142 |
| SKU: | MOL15-45-3142 |
15-45-3142
Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid Surface Mount Socket Receptacle, a sleek and high-performing component from the 71395 series. Designed for signal applications, this connector boasts 42 gold-plated contacts, ensuring reliable data transmission with a voltage rating of 250 V. Its high-temperature thermoplastic construction guarantees durability, while its vertical orientation and PCB locator feature facilitate easy installation. With a pitch of 2.54 mm and termination method, it offers seamless integration onto your board. Certified by LR19980 and E29179, it meets stringent industry standards for quality assurance. Upgrade your electronic assemblies with this essential board-to-board connector, perfect for a wide range of applications.

