| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3154 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 54 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 54 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453154 |
| SKU: | MOL15-45-3154 |
15-45-3154
| Heilind Number: | MOL15-45-3154 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3154 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 54 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid Connector, featuring 54 contacts in a 2-row configuration. With a pitch of 2.54mm and surface mount termination, it guarantees secure and efficient signal transmission. Crafted from high-temperature thermoplastic, it ensures durability in various operating conditions. Gold plating in the contact mating area offers optimal conductivity, while tin plating on the termination enhances soldering capabilities. This vertical orientation connector, designed for board-to-board applications, is UL certified and RoHS compliant, meeting international quality standards. Suitable for signal circuits, its tray packaging and PCB locator facilitate easy installation. Upgrade your electronic assemblies with this reliable and high-performance connector.

