| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3174 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 74 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 74 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453174 |
| SKU: | MOL15-45-3174 |
15-45-3174
| Heilind Number: | MOL15-45-3174 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3174 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 74 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connections with this high-performance C-Grid connector in sleek black. Part of the 71395 series, it boasts 74 contacts in a 2-row configuration, perfect for signal applications. With a surface mount termination method and a pitch of 2.54mm, it offers reliable connectivity. Crafted from high-temperature thermoplastic, it ensures durability, while gold plating in the contact mating area guarantees optimal conductivity. Its vertical orientation and tray packaging make it easy to integrate into your setup. Trust in its UL agency certification and lead-free process capability for peace of mind. Ideal for board-to-board connections, this connector is a must-have for any PCB project.

