| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3216 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453216 713951016 |
| SKU: | MOL15-45-3216 |
15-45-3216
| Heilind Number: | MOL15-45-3216 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3216 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance C-Grid PCB Socket Receptacles. Featuring a sleek black design, these connectors are meticulously crafted for optimal signal transmission. Each receptacle boasts 16 contacts across 2 rows, with a pitch of 2.54mm for seamless integration. Constructed with durable high-temperature thermoplastic and phosphor bronze contact material, they ensure reliability in any application. Their surface mount termination method and vertical orientation offer flexibility in installation. With a voltage rating of 250V and amperage of 2.5A, they meet stringent quality standards. RoHS compliant and lead-free process capable, these receptacles prioritize environmental responsibility. Ideal for board-to-board connections, they guarantee efficient performance in diverse electronic systems. Trust in their UL and CSA agency certifications for added peace of mind. Elevate your connectivity solutions with these essential components.

