| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3244 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453244 |
| SKU: | MOL15-45-3244 |
15-45-3244
Specifications
Detailed Description
Enhance connectivity with our C-Grid 71395 series PCB Socket Receptacle, designed for high-performance signal transmission. Featuring 44 contacts in a 2-row configuration, this black connector boasts a 2.54mm pitch and surface mount termination method for seamless integration. With a 2.5A amperage rating and 250V voltage capacity, it ensures reliable power delivery. Crafted from high-temperature thermoplastic, it offers durability in various operating environments. Tin plating on the contact mating area guarantees optimal conductivity, while a 1.47mm tail length facilitates easy installation. RoHS compliance underscores our commitment to environmental responsibility, making this connector a sustainable choice for your applications.

