| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3248 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453248 |
| SKU: | MOL15-45-3248 |
15-45-3248
Specifications
Detailed Description
Enhance your board-to-board connections with our C-Grid Socket Receptacles, featuring a sleek black design that complements any setup. With 48 contacts in a 2-row configuration, these connectors offer efficient signal transmission, perfect for high-speed data applications. Made of durable high-temperature thermoplastic, they ensure reliable performance even in challenging environments. The surface-mount termination method and 2.54mm pitch make installation a breeze, while the tin plating guarantees optimal conductivity. Meeting stringent quality standards, these connectors are UL certified and RoHS compliant, providing peace of mind for your projects. Upgrade your PCB setups with these C-Grid Socket Receptacles for seamless and secure connectivity.

