| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3262 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 62 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453262 |
| SKU: | MOL15-45-3262 |
15-45-3262
Specifications
Detailed Description
Elevate your circuit connectivity with our black C-Grid connector, part of the 71395 series. Designed for high performance, it boasts a voltage rating of 250 V and an amperage of 2.5 A, making it suitable for signal transmission. Featuring 62 contacts in a 2-row configuration, this surface mount connector ensures secure PCB integration with a pitch of 2.54 mm. Crafted from high temperature thermoplastic, it guarantees durability in various operating environments. With tin plating on the contact mating area, it facilitates reliable soldering processes. RoHS compliant and UL certified, it meets stringent quality standards. Ideal for board-to-board connections, this vertical orientation connector is a essential component for your electronic assemblies.

