Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-45-3338 |
Color: | Black |
Series: | 71395 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 1.47 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015453338 |
SKU: | MOL15-45-3338 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |