| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3342 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453342 |
| SKU: | MOL15-45-3342 |
15-45-3342
Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality C-Grid Socket Receptacle, featuring 42 contacts in a vertical orientation for efficient signal transmission. Designed for surface mount termination with a pitch of 2.54 mm, this connector ensures secure and reliable performance in your electronic assemblies. With a current rating of 2.5 A and voltage handling up to 250 V, it meets industry standards for power and signal applications. The durable construction, made of high temperature thermoplastic, guarantees longevity even in demanding environments. Gold plating on the contact mating area ensures optimal conductivity, while tin plating on the termination offers excellent solderability. UL-certified and lead-free process capable, this connector aligns with international standards for quality and environmental responsibility. Whether for industrial machinery or consumer electronics, trust in the seamless connectivity provided by our C-Grid Socket Receptacle.

