| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3376 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 76 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 76 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453376 |
| SKU: | MOL15-45-3376 |
15-45-3376
| Heilind Number: | MOL15-45-3376 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3376 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 76 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid Socket Receptacle, featuring a sleek black design and high-quality construction. This vertical, surface-mount connector is part of our 71395 series, boasting 76 contacts in a 2-row configuration with a 2.54mm pitch. With a current rating of 2.5A and a voltage limit of 250V, it ensures reliable signal transmission in your application. Crafted from durable high-temperature thermoplastic and plated with gold in the contact mating area, it guarantees both longevity and optimal conductivity. Its tin-plated termination also offers efficient soldering, with a maximum process temperature of 260°C. RoHS compliant and UL certified, it meets stringent quality and safety standards, making it a perfect choice for various electronic projects. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly needs.

