| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3410 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453410 A713950010 |
| SKU: | MOL15-45-3410 |
15-45-3410
| Heilind Number: | MOL15-45-3410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3410 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 10 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our sleek black C-Grid connector from the 71395 series. Designed for optimal performance, this straight orientation connector features 10 contacts in 2 rows, suitable for signal transmission. Crafted with high temperature thermoplastic and phosphor bronze contact material, it ensures durability and reliability in any application. With surface mount termination and a 2.54mm pitch, it offers seamless integration onto your board. Meeting stringent safety standards, it boasts a voltage rating of 250V and operating temperature range of -40 to 105°C. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Perfect for board to board connections, this connector is a must-have for your electronic projects.

