| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3474 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 74 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 74 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453474 |
| SKU: | MOL15-45-3474 |
15-45-3474
Specifications
Detailed Description
Enhance your PCB connections with our C-Grid Socket Receptacle, boasting 74 contacts in a 2-row configuration for efficient signal transmission. Crafted from durable high-temperature thermoplastic, this connector ensures reliability in demanding environments. With a surface mount termination method and a 2.54mm pitch, it offers seamless integration onto your board. Operating at 250V and 2.5A, it guarantees stable performance. Tin-plated contacts with a thickness of 3.81µm provide optimal conductivity. Featuring PCB locator and retention for easy assembly, it's ideal for various applications. Compliant with UL and CSA standards, it guarantees safety and quality. Upgrade your connectivity with this essential component.

