| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3542 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453542 |
| SKU: | MOL15-45-3542 |
15-45-3542
Specifications
Detailed Description
Elevate your connection setup with the 71395 - C-Grid Series PCB Socket Receptacles. Designed for high-performance applications, these black receptacles feature 42 contacts in a 2-row configuration, ensuring seamless signal transmission. Crafted from high-temperature thermoplastic, they can withstand up to 250V and 2.5A, making them ideal for various circuitry setups. With a surface-mount termination method and a pitch of 2.54mm, installation is a breeze. Gold plating in the contact mating area guarantees reliable conductivity, while tin plating on the termination ensures durability. Certified by LR19980 and E29179 and with RoHS compliance, these receptacles meet stringent quality standards. Perfect for board-to-board connections, they offer PCB retention and locator features for added stability. Whether for industrial or commercial use, trust in the performance of these PCB socket receptacles for your connectivity needs.

