| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3544 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453544 71395-0144 |
| SKU: | MOL15-45-3544 |
15-45-3544
| Heilind Number: | MOL15-45-3544 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3544 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 44 Circuits
More >>Specifications
Detailed Description
Enhance your circuitry with our high-quality black C-Grid connector, featuring a straight orientation for seamless surface mount installation. With 44 contacts and a pitch of 2.54mm, this connector is designed for optimal signal transmission in a variety of applications. Constructed with durable materials, including phosphor bronze contacts and high temperature thermoplastic body, it ensures reliable performance even in harsh environments. Gold plating on the contact mating area guarantees efficient conductivity, while tin plating on the termination offers enhanced durability. With a voltage rating of 250V and an amperage of 2.5A, it meets industry standards for safety and performance. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your PCB projects.

