15-45-3578

2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 78 Circuits

Part Aliases: Molex 0015453578  
Easily connect signals on your PCB with this black C-Grid connector from our 71395 series. Designed for surface mount termination, it features 78 gold-plated contacts with a 2.54mm pitch, suitable for high-temperature applications up to 250V. With a compact vertical orientation and tray packaging, it ensures efficient assembly. UL and CSA certified, this connector guarantees quality and reliability for your circuit designs. Its tin-plated termination and lead-free capability make it environmentally friendly, complying with RoHS standards. Perfect for board-to-board connections, it offers secure mating with PCB retention and locator features. Upgrade your electronic projects with this durable and high-performance socket receptacle.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-45-3578
Color:Black
Series:71395 - C-Grid
Amperage:2.5 A
Connector Type:C-Grid
Number of Contacts:78
Number of Rows:2
Termination Method:Surface Mount
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:1.47 mm
Packaging:Tray
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:78
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
PCB Thickness (Recommended):1.57 mm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0015453578
SKU:MOL15-45-3578

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: