| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3610 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453610 A713950210 |
| SKU: | MOL15-45-3610 |
15-45-3610
| Heilind Number: | MOL15-45-3610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3610 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 10 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our C-Grid PCB Socket Receptacle. Designed for optimal signal transmission, this straight connector features ten contacts in a double row configuration, ensuring efficient power delivery. With a pitch of 2.54mm and a voltage rating of 250V, it guarantees reliable performance in high-density applications. The high temperature thermoplastic body and gold-plated contacts ensure durability and signal integrity, even in harsh environments. Suitable for surface mount termination, it offers easy assembly onto PCBs with a thickness of 1.57mm. With UL and CSA certifications, you can trust in its quality and compliance. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Upgrade your electronic systems with this versatile and dependable connector.

