| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3652 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 52 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453652 |
| SKU: | MOL15-45-3652 |
15-45-3652
| Heilind Number: | MOL15-45-3652 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3652 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 52 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our C-Grid 71395 Series PCB Socket Receptacles. Designed for high performance, these black connectors feature 52 contacts in a 2-row configuration, offering a pitch of 2.54mm. With a vertical orientation and surface mount termination, they ensure seamless integration onto your board. Operating at 250V and 2.5A, these connectors are crafted from high temperature thermoplastic, guaranteeing durability in various environments. Gold plating on the mating area and tin plating on the termination enhance conductivity and reliability. With UL and CSA certifications, these connectors meet international quality standards. Perfect for signal applications, each connector undergoes rigorous testing, with a mating cycle of 50 ensuring long-term functionality. RoHS compliant and lead-free process capable, they are also environmentally friendly. Trust in our Board to Board connector system for efficient and dependable performance in your PCB designs.

