| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3666 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 66 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 66 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453666 |
| SKU: | MOL15-45-3666 |
15-45-3666
| Heilind Number: | MOL15-45-3666 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-45-3666 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid PCB Connector, Surface Mount, High Profile, Dual Row, Vertical, 66 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid series 71395 PCB Socket Receptacles. Designed for seamless surface mount installation, these black connectors feature 66 gold-plated contacts for reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 250V, they are suitable for various electronic applications. Constructed from high-temperature thermoplastic, they ensure durability in demanding environments. Their vertical orientation and tray packaging make them easy to integrate into your assembly process. Certified by CSA and UL for quality assurance, these connectors are ideal for board-to-board connections. RoHS compliant and lead-free process capable, they are also environmentally friendly. Upgrade your PCB designs with these high-performance receptacles.

