| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-45-3670 |
| Color: | Black |
| Series: | 71395 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.47 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 70 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015453670 |
| SKU: | MOL15-45-3670 |
15-45-3670
Specifications
Detailed Description
Elevate your electronic connections with this high-quality 70-contact C-Grid connector. Designed for optimal signal transmission, this black connector features a surface mount termination method and a pitch of 2.54 mm, ensuring precise and reliable performance. With a voltage rating of 250 V and a current rating of 2.5 A, it's perfect for various applications. Crafted from durable high-temperature thermoplastic and boasting gold plating in the contact mating area, this connector guarantees both durability and efficient conductivity. Its tray packaging makes handling and storage a breeze, while its board-to-board connector system offers versatility in assembly. With UL and CSA agency certifications and compliance with lead-free processes, it meets stringent quality standards. Ideal for PCB socket receptacles, this connector is a must-have for any electronic project.

