| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-1601 |
| Series: | 70229 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015471601 |
| SKU: | MOL15-47-1601 |
15-47-1601
| Heilind Number: | MOL15-47-1601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-1601 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Right-Angle, Shrouded, with Press-fit Plastic Peg, 60 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Elevate your PCB connection game with our C-Grid connector, designed for optimal performance and reliability. Featuring 60 contacts in a right-angle orientation with a pitch of 2.54mm, this connector ensures secure and efficient signal transmission. With a current rating of 3A and voltage withstand of 250V, it meets industry standards for power delivery. The through-hole termination method and phosphor bronze contact material guarantee durability and stability in various applications. UL certified and RoHS compliant, it promises safety and environmental responsibility. Perfect for wire-to-board connections, this C-Grid connector is a must-have for your electronic projects.

