| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-1621 |
| Series: | 70229 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 62 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015471621 |
| SKU: | MOL15-47-1621 |
15-47-1621
| Heilind Number: | MOL15-47-1621 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-47-1621 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Right-Angle, Shrouded, with Press-fit Plastic Peg, 62 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this C-Grid Connector, part of the 70229 series. Designed for reliable performance, it features 62 contacts in a 2-row configuration, each capable of handling up to 3A of current at 250V. With a pitch of 2.54mm and through-hole termination, it ensures secure and stable connections. The right-angle orientation and PCB locator make it easy to integrate, while its phosphor bronze contact material and tin plating guarantee durability. UL certified and RoHS compliant, this connector meets stringent quality standards for your peace of mind. Perfect for wire-to-board applications, it's a essential component for your electronic projects.

