| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4026 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474026 70430-0421 |
| SKU: | MOL15-47-4026 |
15-47-4026
Specifications
Detailed Description
Easily connect your devices with our SL Single Row, Female, Version D Receptacle. Featuring 2 circuits, this black connector is suitable for various applications. With a 2.54mm pitch and gold contact plating, it ensures reliable signal transmission. Made of durable polyester alloy, it offers excellent performance. Its vertical orientation and stackable design provide flexibility in installation. RoHS compliant and suitable for wire-to-wire or wire-to-board connections, this connector is a versatile solution for your connectivity needs.

