| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4030 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474030 70430-0177 |
| SKU: | MOL15-47-4030 |
15-47-4030
Specifications
Detailed Description
Introducing the SL Single Row Female Receptacle, Version A, designed for seamless connectivity in electronic applications. Featuring 3 circuits and a sleek black finish, this connector is part of our versatile 70430 series. With an amperage rating of 1A or 2A and a voltage capacity of 250V, it ensures reliable power transmission. Crafted with precision, it boasts phosphor bronze contacts and a polyester alloy body, guaranteeing durability in various environments. The vertical orientation and 2.54mm pitch offer easy PCB integration, while gold-plated contact mating areas ensure optimal conductivity. Its stackable design and RoHS compliance make it a sustainable choice for your FFC/FPC connectivity needs. Trust in the SL series for efficient and high-performance connectivity solutions.

