| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4035 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474035 70430-0387 |
| SKU: | MOL15-47-4035 |
15-47-4035
Specifications
Detailed Description
Easily connect FFC/FPC cables with our Single Row, Female Receptacle, featuring 3 circuits for efficient signal transmission. This Version C connector, part of our 70430 series, is designed for vertical orientation on PCBs. With a pitch of 2.54mm, it offers reliable performance at amperages of 1A and 2A, with a maximum voltage of 250V. The durable Polyester Alloy construction and gold plating on mating areas ensure long-lasting quality, perfect for wire-to-wire or wire-to-board applications. RoHS compliant and stackable, this connector is essential for seamless electronic connections.

