| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4117 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474117 70430-0500 |
| SKU: | MOL15-47-4117 |
15-47-4117
Specifications
Detailed Description
Enhance your connectivity with our SL Single Row Female Receptacle. Designed for optimal performance, this version G receptacle features 11 circuits, perfect for various applications. With a durable black housing and phosphor bronze contacts plated in gold, it ensures reliable conductivity. The 2.54mm pitch and 3.3mm tail length make it easy to integrate, while its vertical orientation offers flexibility in installation. Meeting stringent quality standards, this connector is stackable and suitable for wire-to-wire or wire-to-board connections. A must-have component in your setup for seamless data transfer.

