| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-47-4170 |
| Color: | Black |
| Series: | 70430 |
| Amperage: | 1 A, 2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015474170 70430-0191 |
| SKU: | MOL15-47-4170 |
15-47-4170
Specifications
Detailed Description
Easily connect your devices with our SL Single Row, Female, Version A Receptacle. Featuring 17 circuits in a sleek black design, this connector is perfect for wire-to-wire or wire-to-board applications. With a 2.54mm pitch and stackable orientation, it offers versatility and convenience. The polyester alloy construction ensures durability, while phosphor bronze contacts plated with gold provide reliable conductivity. Meeting voltage standards of 250V and amperage ratings of 1A to 2A, it guarantees efficient performance. RoHS compliant and suitable for FFC/FPC cables, this connector is a must-have for any project requiring secure and high-quality connections.

